Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 350-949
- Mfr. Part No.:
- VUVG-B14-T32C-AZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£120.72
(exc. VAT)
£144.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.72 |
*price indicative
- RS Stock No.:
- 350-949
- Mfr. Part No.:
- VUVG-B14-T32C-AZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is engineered for precision and reliability in demanding environments. This electric valve functionally operates as a monostable, closed 2x3/2-way device, designed to streamline the management of pneumatic applications. It boasts a robust piston gate valve design, ensuring optimal performance across various operating conditions. The unit features significant flow rates and a diverse set of control options, making it suitable for intricate machinery and automation systems. Additionally, its durable construction and adherence to established standards ensure longevity and dependable operation, fulfilling industrial needs with excellence.
Electric actuation provides effective and efficient control
Optional mounting positions offer versatile installation options
Detenting manual override enhances operational capability
Built in LED signal status display keeps users informed
Corrosion resistance class CRC 0 guarantees durability
Soft sealing principle enhances leak prevention
RoHS compliant materials support environmental standards
Vibration and shock resistance ensure reliability in rugged conditions
Optional mounting positions offer versatile installation options
Detenting manual override enhances operational capability
Built in LED signal status display keeps users informed
Corrosion resistance class CRC 0 guarantees durability
Soft sealing principle enhances leak prevention
RoHS compliant materials support environmental standards
Vibration and shock resistance ensure reliability in rugged conditions
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 3/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573476
- Festo 2x3/2 Monostable Solenoid Valve - Electrical VUVG Series 24V dc, 8041958
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/2 8041964
- Festo 3/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573410

