Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 350-919
- Mfr. Part No.:
- VUVG-B10-T32C-AZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£110.16
(exc. VAT)
£132.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.16 |
*price indicative
- RS Stock No.:
- 350-919
- Mfr. Part No.:
- VUVG-B10-T32C-AZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is a highly versatile component designed for efficient control of pneumatic systems. It offers a monostable operation with a compact size of 10 mm, enabling seamless integration into various applications. This valve stands out with its electrical actuation and a soft sealing principle, ensuring optimal performance in demanding environments. Rated IP40 for protection, it is engineered to withstand operating pressures from 0.15 MPa up to 1 MPa, making it ideal for a range of industrial tasks. With features such as a manual override, various mounting options, and compliance with RoHS standards, this valve promises reliability and ease of use in automation processes.
Designed to operate in a wide ambient temperature range
Offers a high standard nominal flow rate for efficient air movement
Equipped with LED signal status display for easy monitoring
Constructed from lightweight yet durable wrought aluminium alloy
Pneumatic spring reset ensures dependable performance
Features exceptional vibration and shock resistance for robust applications
Flexible design allows optional mounting positions
Conforms to cleanroom class requirements for hygiene sensitive operations
Offers a high standard nominal flow rate for efficient air movement
Equipped with LED signal status display for easy monitoring
Constructed from lightweight yet durable wrought aluminium alloy
Pneumatic spring reset ensures dependable performance
Features exceptional vibration and shock resistance for robust applications
Flexible design allows optional mounting positions
Conforms to cleanroom class requirements for hygiene sensitive operations
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 3/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573410
- Festo 2x3/2 Monostable Solenoid Valve - Electrical VUVG Series 24V dc, 8041895
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 2x3/2 Monostable Solenoid Valve - Electrical VUVG Series 24V dc, 8041891
- Festo 2x3/2 Open Solenoid Valve - Electrical VUVG Series 24V dc, 8041896
