Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 343-044
- Mfr. Part No.:
- VUVG-B10-P53E-ZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£122.66
(exc. VAT)
£147.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.66 |
*price indicative
- RS Stock No.:
- 343-044
- Mfr. Part No.:
- VUVG-B10-P53E-ZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Three Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for versatility and reliability in a range of pneumatic systems. Designed with a 5/3 exhausted valve function, it boasts electric actuation which ensures precise control. Its compact size of 10 mm allows for easy integration into various applications, whilst the ability to handle operating pressures between -0.09 MPa to 1 MPa enhances its adaptability. With a maximum flow rate of 200 l/min, this solenoid valve is built to perform efficiently across multiple environments, making it a vital component for automation and process control. Its robust construction includes features such as a mechanical spring reset and a durable aluminum housing, ensuring a long service life under demanding conditions.
Pneumatic working port flanged for secure connections
Pilot air supply provided externally for added flexibility
Reversible flow direction allows for versatile installation
Soft sealing principle ensures a leak-free operation
Integrated LED signal status display for real-time monitoring
Complies with RoHS standards for environmentally friendly usage
Shock and vibration resistance rated for demanding transport applications
Pilot air supply provided externally for added flexibility
Reversible flow direction allows for versatile installation
Soft sealing principle ensures a leak-free operation
Integrated LED signal status display for real-time monitoring
Complies with RoHS standards for environmentally friendly usage
Shock and vibration resistance rated for demanding transport applications
Related links
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/3 8041894
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 573420
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series 24V dc, 573486
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574241
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 566493
