Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 350-916
- Mfr. Part No.:
- VUVG-B10-B52-ZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£103.90
(exc. VAT)
£124.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.90 |
*price indicative
- RS Stock No.:
- 350-916
- Mfr. Part No.:
- VUVG-B10-B52-ZT-F-1T1L-F1A
- Brand:
- Festo
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
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is a precision-engineered component designed for reliable and efficient fluid control within pneumatic systems. With its compact size and advanced features, this model ensures seamless operation across various industrial applications. Boasting a 5/2 double solenoid function, it offers versatility in controlling airflow, making it an indispensable tool for automation tasks. This valve operates at a range of pressures and temperatures, providing flexibility in harsh conditions while maintaining high performance. Featuring robust construction from wrought aluminium alloy and compliance with RoHS standards, it ensures longevity and environmental safety. Enhanced by an LED signal status display, users can easily monitor functionality, while options for manual override support uninterrupted performance even during power failures.
Designed for both electric actuation and pilot activated operation
Offers a standard nominal flow rate optimised for high efficiency
Allows for reversible flow direction to enhance system adaptability
Equipped with soft sealing principle for improved reliability
Exhibits excellent vibration and shock resistance for demanding environments
Provides corrosion resistance ensuring durability in various operating conditions
Includes features for easy installation on a manifold rail
Offers a standard nominal flow rate optimised for high efficiency
Allows for reversible flow direction to enhance system adaptability
Equipped with soft sealing principle for improved reliability
Exhibits excellent vibration and shock resistance for demanding environments
Provides corrosion resistance ensuring durability in various operating conditions
Includes features for easy installation on a manifold rail
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573418
- Festo 5/2 8041888
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/2 Bistable Solenoid Valve - Electrical VUVG Series, 566491
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573484