Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V

Subtotal (1 unit)*

£117.96

(exc. VAT)

£141.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.96

*price indicative

RS Stock No.:
344-459
Mfr. Part No.:
VUVG-B10-T32U-MZT-F-1T1L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo solenoid valve epitomizes precision engineering, designed to enhance pneumatic systems with its reliable performance and compact structure. The VUVG series boasts a 2x3/2 way configuration, ensuring efficient control of airflow while maintaining flexibility with a reversible flow direction. Operating effortlessly between -0.09 to 1 MPa, it is engineered for durability and longevity under a variety of conditions. The valve features an easy-to-use mechanical spring reset mechanism and an optional manual override, providing users with enhanced operational control. Optimized for applications demanding both efficiency and precision, this valve is a dependable choice for sophisticated machinery and automation solutions.

Electric actuation allows for seamless integration into automated systems
Compact design ensures minimal space occupation in assembly lines
Soft sealing principle enhances reliability and prolongs service life
LED signal status display provides immediate feedback on operational status
Vibration and shock resistance guarantees performance stability in challenging environments
RoHS-compliant materials reassure a commitment to environmental safety
Maximum switching frequency of 3 Hz supports rapid operational cycles

Related links