Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V

Subtotal (1 unit)*

£79.64

(exc. VAT)

£95.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.64

*price indicative

RS Stock No.:
343-043
Mfr. Part No.:
VUVG-B10-M52-MZT-F-1T1L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo solenoid valve promises exceptional performance in various industrial applications, boasting a 5/2 way monostable function for effective flow control. Engineered for electric actuation, it delivers reliable operation across a standard nominal flow rate of 220 l/min. With a robust design crafted from wrought aluminum alloy and compliant with RoHS standards, the valve ensures durability while maintaining a degree of protection rated at IP40. It is specifically designed to operate efficiently within a challenging pressure range, making it ideal for environments where precision is paramount. This valve further enhances versatility by providing options for manual override and varying mounting positions, allowing for tailored integration into existing systems.

Crafted for both electric actuation and optimal flow control
Integrates seamlessly into manifold rail systems
Includes a mechanical spring reset for reliable performance
Offers an optional exhaust-air function with flow control
Equipped with a signal status display for real-time monitoring
Meets strict corrosion resistance classifications for longevity
Designed for cleanroom class applications maintaining sterility

Related links