Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 343-049
- Mfr. Part No.:
- VUVG-B14-P53E-ZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£133.35
(exc. VAT)
£160.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.35 |
*price indicative
- RS Stock No.:
- 343-049
- Mfr. Part No.:
- VUVG-B14-P53E-ZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Three Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is a meticulously engineered solution is designed for precise control in pneumatic applications. This valve features a robust electric actuation mechanism suitable for high efficiency and reliability in various operational settings. With an innovative piston gate design, it ensures optimal performance across a range of pressures and temperatures, making it a versatile choice for professionals seeking dependable pneumatic solutions. Enhanced with an IP40 protection degree, the valve promises durability even in demanding environments. This product stands out with its capacity for soft sealing, ensuring a leak-free operation while also allowing for optional manual override to facilitate maintenance or operational flexibility. Suitable for applications that require high-frequency cycling, the solenoid valve combines functionality with a compact footprint, thereby ideal for use in modern automation systems.
Electric actuation mechanism for efficient performance
Piston gate design providing reliable operation
Soft sealing principle ensures leak-free functioning
Optional manual override enhances flexibility
Designed for high-frequency switching applications
IP40 rated for durability in various environments
Lightweight construction at just 95 g
Compliant with RoHS for eco-friendly operation
Piston gate design providing reliable operation
Soft sealing principle ensures leak-free functioning
Optional manual override enhances flexibility
Designed for high-frequency switching applications
IP40 rated for durability in various environments
Lightweight construction at just 95 g
Compliant with RoHS for eco-friendly operation
Related links
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series 24V dc, 573486
- Festo 5/3 8041968
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574249
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 566519
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/3 8041894

