Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 350-928
- Mfr. Part No.:
- VUVG-B14-T32H-AZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£119.52
(exc. VAT)
£143.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.52 |
*price indicative
- RS Stock No.:
- 350-928
- Mfr. Part No.:
- VUVG-B14-T32H-AZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is designed for precise control in various pneumatic applications. Featuring a robust, monostable function, it effectively manages the opening and closing mechanisms required for optimal airflow. Its compact size of 14 mm not only ensures easy integration into your system but also enhances performance with a standard nominal flow rate of 490 l/min. The product is engineered with quality materials, providing exceptional durability and reliability, alongside an extensive operating pressure range for versatile use in different conditions. Crafted to meet various industrial standards, it combines efficient operation with a thoughtful design to ensure seamless integration and performance integrity. Enhanced by features like IP40 protection and a vibration-resistance rating, this valve offers you the strength and versatility necessary for modern applications.
Electric actuation for quick responsiveness
Designed with a soft sealing principle for effective sealing
Promotes optional manual override for enhanced control
Pilot actuated by external air supply for consistent performance
Accommodates a wide range of media temperatures from -5 °C to 60 °C
Constructed with RoHS-compliant materials to uphold environmental standards
Designed with a soft sealing principle for effective sealing
Promotes optional manual override for enhanced control
Pilot actuated by external air supply for consistent performance
Accommodates a wide range of media temperatures from -5 °C to 60 °C
Constructed with RoHS-compliant materials to uphold environmental standards
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 2x3/2 Open/Closed Solenoid Valve - Electrical VUVG Series 24V dc, 8041960
- Festo 2x3/2 Closed 573478
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/2 8041964
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573482
- Festo 2x3/2 Open/Closed Solenoid Valve - Electrical VUVG Series 24V dc, 8041897
