Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 343-939
- Mfr. Part No.:
- VUVG-B10-T32H-AZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£110.16
(exc. VAT)
£132.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.16 |
*price indicative
- RS Stock No.:
- 343-939
- Mfr. Part No.:
- VUVG-B10-T32H-AZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Innovative solenoid valve offers a dual 3/2 way function, designed for seamless integration into automation systems. Operating on a nominal flow rate of 150 l/min, it efficiently manages the control of compressed air, ensuring optimal performance in various applications. With its electric actuation mechanism and robust piston gate design, it balances reliability and efficiency, while the soft sealing principle guarantees smooth operation. Built to withstand a range of ambient conditions, this valve features a corrosion resistant aluminium housing and is RoHS compliant, reflecting a commitment to sustainable manufacturing. Delve into enhanced control and flexibility with this advanced solenoid valve that is engineered for today's dynamic environments.
Designed for monostable operation to ensure efficient power use
Pneumatic spring reset enhances reliability during operation
LED signal status display allows for easy monitoring
Offers manual override options for increased control
Vibration and shock resistance feature ensures durability in tough conditions
Compatible with lubricated operation for optimal maintenance flexibility
Designed to support cleanroom applications for sensitive environments
Pneumatic spring reset enhances reliability during operation
LED signal status display allows for easy monitoring
Offers manual override options for increased control
Vibration and shock resistance feature ensures durability in tough conditions
Compatible with lubricated operation for optimal maintenance flexibility
Designed to support cleanroom applications for sensitive environments
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 2x3/2 Open/Closed Solenoid Valve - Electrical VUVG Series 24V dc, 8041897
- Festo 2x3/2 Closed 573412
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 2x3/2 Open/Closed Solenoid Valve - Electrical VUVG Series 24V dc, 8041899
- Festo 2x3/2 Open Solenoid Valve - Electrical VUVG Series 24V dc, 8041896
- Festo 2x3/2 Closed 566489
