Festo Directional Control Valve, 1000 L/min G1/8 Pneumatic 1.4 MPa G1/8

Subtotal (1 unit)*

£97.83

(exc. VAT)

£117.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.83

*price indicative

RS Stock No.:
853-007
Mfr. Part No.:
MS4-EE-1/8-V24
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Directional Control Valve

Series

MS4

Sub Type

Poppet Valve

Outlet Connection Type

Pneumatic

Inlet Connection Size

G1/8

Inlet Connection Type

Pneumatic

Outlet Connection Size

G1/8

Flow Rate

1000L/min

Minimum Operating Pressure

0.4MPa

Inlet Thread Standard

G

Maximum Operating Pressure

1.4 MPa

Material

Reinforced Polyamide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
HU
The Festo on/off valve designed for precision control in pneumatic applications. With its electric actuation and piston gate valve design, it ensures reliable performance within specified operating conditions.

Operates at a pressure range of 0.4 MPa to 1.4 MPa

Features a mechanical spring for reset alongside a pilot-operated system

Exhibits a standard nominal flow rate of 1000 l/min

Achieves a duty cycle of 100% for reliable continuous operation

Constructed from die-cast aluminium for durability

Suitable for lubricated operation to support diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy