Festo Exhaust Valve, 5000 L/min G1/2 Pneumatic 0.7 MPa G1/2

Subtotal (1 unit)*

£113.83

(exc. VAT)

£136.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.83

*price indicative

RS Stock No.:
853-011
Mfr. Part No.:
MS6-EE-1/2-V24
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Exhaust Valve

Series

MS6

Outlet Connection Type

Pneumatic

Inlet Connection Size

G1/2

Sub Type

Poppet Valve

Inlet Connection Type

Pneumatic

Flow Rate

5000L/min

Outlet Connection Size

G1/2

Minimum Operating Pressure

0.3MPa

Inlet Thread Standard

G

Maximum Operating Pressure

0.7 MPa

Material

Reinforced Polyamide

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

COO (Country of Origin):
HU
The Festo On/off valve is designed for efficient control of pneumatic systems, providing reliable actuation through electrical means for various applications across industrial environments.

Electrical actuation facilitates precise control

Mechanically resettable with a spring mechanism

Piloted type ensures reliable operation

Provides a nominal flow rate of 7000 l/min

Corrosion resistance class 2 ensures durability

IP65 degree of protection guards against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy