Festo Directional Control Valve, 5500 L/min G3/8 Pneumatic 1.8 MPa G3/8
- RS Stock No.:
- 853-005
- Mfr. Part No.:
- MS6-EE-3/8-V24
- Brand:
- Festo
Subtotal (1 unit)*
£113.83
(exc. VAT)
£136.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.83 |
*price indicative
- RS Stock No.:
- 853-005
- Mfr. Part No.:
- MS6-EE-3/8-V24
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Directional Control Valve | |
| Series | MS6 | |
| Outlet Connection Type | Pneumatic | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G3/8 | |
| Sub Type | Poppet Valve | |
| Outlet Connection Size | G3/8 | |
| Flow Rate | 5500L/min | |
| Minimum Operating Pressure | 0.4MPa | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 1.8 MPa | |
| Minimum Operating Temperature | -10°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Directional Control Valve | ||
Series MS6 | ||
Outlet Connection Type Pneumatic | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G3/8 | ||
Sub Type Poppet Valve | ||
Outlet Connection Size G3/8 | ||
Flow Rate 5500L/min | ||
Minimum Operating Pressure 0.4MPa | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 1.8 MPa | ||
Minimum Operating Temperature -10°C | ||
Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- HU
The Festo valve is an electrically actuated device designed for efficient flow control in pneumatic systems, ensuring reliable operation across various conditions.
Piston gate valve design allows for precise control of airflow
Operating pressure range of 0.4 MPa to 1.8 MPa ensures versatility in applications
100% duty cycle supports continuous operation for demanding tasks
Mechanical spring reset provides dependable functionality after power loss
Corrosion resistance class CRC 2 makes it suitable for moderate environmental stress
RoHS compliant materials ensure adherence to modern safety standards
Related links
- Festo Directional Control Valve, 7000 L/min G1/2 Pneumatic 1.8 MPa G1/2
- Festo Directional Control Valve, 1000 L/min G1/8 Pneumatic 1.4 MPa G1/8
- Festo Exhaust Valve, 5000 L/min G1/2 Pneumatic 0.7 MPa G1/2
- Festo Directional Control Valve, 2000 L/min G1/4 Pneumatic 0.7 MPa G1/4
- Festo Pneumatic Valve - 3/2 Way Monostable Electric G MS Series 24V
- Festo G3/8 Pressure Regulator - 1.4 Mpa BSPP MS
- Festo Pneumatic Soft Start Valve 8176513 1/2 in G
- Festo G3/8 in Pressure Regulator - 2 Mpa 4500L/min, G MS


