Festo Directional Control Valve, 2000 L/min G1/4 Pneumatic 0.7 MPa G1/4
- RS Stock No.:
- 852-915
- Mfr. Part No.:
- MS4-EE-1/4-V24-AD7-B
- Brand:
- Festo
Subtotal (1 unit)*
£163.81
(exc. VAT)
£196.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.81 |
*price indicative
- RS Stock No.:
- 852-915
- Mfr. Part No.:
- MS4-EE-1/4-V24-AD7-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Directional Control Valve | |
| Series | MS4 | |
| Outlet Connection Type | Pneumatic | |
| Inlet Connection Size | G1/4 | |
| Sub Type | Poppet Valve | |
| Inlet Connection Type | Pneumatic | |
| Outlet Connection Size | G1/4 | |
| Flow Rate | 2000L/min | |
| Minimum Operating Pressure | 0.3MPa | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 0.7 MPa | |
| Minimum Operating Temperature | 0°C | |
| Material | Reinforced Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Directional Control Valve | ||
Series MS4 | ||
Outlet Connection Type Pneumatic | ||
Inlet Connection Size G1/4 | ||
Sub Type Poppet Valve | ||
Inlet Connection Type Pneumatic | ||
Outlet Connection Size G1/4 | ||
Flow Rate 2000L/min | ||
Minimum Operating Pressure 0.3MPa | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature 0°C | ||
Material Reinforced Polyamide | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- HU
The Festo on/off valve serves as a poppet valve for electrical actuation, designed for precise control in various pneumatic applications.
Size 4 with a grid dimension of 40 mm
Electrical actuation ensures quick and reliable operation
Mechanical spring reset provides consistent performance
Standard nominal flow rate of 2000 l/min enhances system efficiency
Operating pressure range from 0.3 to 0.7 MPa supports versatile applications
Suitable for a media temperature range of 0 °C to 50 °C
Related links
- Festo Exhaust Valve, 2000 L/min G1/4 Pneumatic 0.7 MPa G1/4
- Festo Directional Control Valve, 7000 L/min G1/2 Pneumatic 1.8 MPa G1/2
- Festo Exhaust Valve, 5000 L/min G1/2 Pneumatic 0.7 MPa G1/2
- Festo Directional Control Valve, 1000 L/min G1/8 Pneumatic 1.4 MPa G1/8
- Festo Pneumatic Soft Start Valve 8176511 1/4 in G
- Festo Pneumatic Soft Start Valve 8080815
- Festo Pneumatic Solenoid Valve MS4-EE-1/4-V24-B NC G 1/4 0.5 in
- Festo Manual Pneumatic Manual Control Valve MS4 Series 8176512


