Festo Manual Pneumatic Relay Pneumatic Manual Control Valve MS4 Series, G 1/4, 1/4in, MS4-EE-1/4-V24-F1A-B
- RS Stock No.:
- 350-886
- Mfr. Part No.:
- MS4-EE-1/4-V24-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 350-886
- Mfr. Part No.:
- MS4-EE-1/4-V24-F1A-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/4 | |
| Function | Pneumatic Relay | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Manufacturer Series | MS4 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | MS4-EE-1/4-V24-F1A-B | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/4 | ||
Function Pneumatic Relay | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Manufacturer Series MS4 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p MS4-EE-1/4-V24-F1A-B | ||
- COO (Country of Origin):
- HU
The Festo innovative on/off valve is engineered for optimal performance in pneumatic applications. Designed as a poppet valve, it is electrically actuated, offering reliable operation in diverse environments. The valve functions with a closed, monostable design, making it suitable for a variety of industrial applications. Featuring a mechanical spring reset, it ensures quick response times while maintaining robust reliability. With the added benefit of a manual override, operators can maintain control in critical situations, enhancing the versatility of this component. Overall, this on/off valve delivers exceptional flow management, characterized by its compact size and efficient performance across a spectrum of pressures and temperatures.
Equipped with a pioneering exhaust-air function for efficient operation
Offers a corrosion resistance class of CRC 1 suitable for various environments
Features a type C electrical connection that aligns with EN 175301-803 standards
Incorporates a signal status display providing immediate feedback during operation
Constructed from RoHS-compliant materials ensuring environmentally conscious use
Provides high standard nominal flow rates for maximized efficiency in air systems
Accommodates an optional mounting position for flexible installation
Manufactured with durable housing material to withstand industrial conditions
Offers a corrosion resistance class of CRC 1 suitable for various environments
Features a type C electrical connection that aligns with EN 175301-803 standards
Incorporates a signal status display providing immediate feedback during operation
Constructed from RoHS-compliant materials ensuring environmentally conscious use
Provides high standard nominal flow rates for maximized efficiency in air systems
Accommodates an optional mounting position for flexible installation
Manufactured with durable housing material to withstand industrial conditions
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve MS6 Series 1/2in, MS6-EE-1/2-V24-F1A-B
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve MS4 Series 1/4in, MS4-EM1-1/4-F1A
- Festo Pneumatic Soft Start Valve G 1/4 7 bar
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve MS6 Series 2-Janin, MS6-EE-1/2-V24-B
- Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/4 MS4 Series 24V dc, 542598
- Festo 3/2 Closed G 1/4 542599
- Festo 3/2 Closed G 1/4 529537
- Festo 3/2 Closed G 1/4 542579
