Festo Manual Pneumatic Relay Pneumatic Manual Control Valve MS4 Series, G 1/4, 1/4in, MS4-EM1-1/4-F1A
- RS Stock No.:
- 344-116
- Mfr. Part No.:
- MS4-EM1-1/4-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£75.61
(exc. VAT)
£90.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.61 |
*price indicative
- RS Stock No.:
- 344-116
- Mfr. Part No.:
- MS4-EM1-1/4-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/4 | |
| Function | Pneumatic Relay | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Manufacturer Series | MS4 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | MS4-EM1-1/4-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/4 | ||
Function Pneumatic Relay | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Manufacturer Series MS4 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p MS4-EM1-1/4-F1A | ||
- COO (Country of Origin):
- HU
The Festo Precision engineered rotary gate valve is designed to enhance manual actuation in various pneumatic applications. Ideal for industries requiring reliable control over compressed air and inert gases, this robust valve ensures optimal performance with its user friendly interface and durable construction. Boasting excellent corrosion resistance and compatibility with a range of media temperatures, it is a preferred choice for professionals seeking efficiency and longevity in their systems. The consideration for foreign particle adherence during installation highlights the thoughtful design aimed at facilitating maintenance and operational readiness. With its compact dimensions and lightweight form factor, it seamlessly integrates into diverse setups, ensuring maximum utility for users.
Delivers a 3/2 double solenoid valve function for versatile control
Designed for manual operation enhancing user interaction and control
Corrosion resistance class CRC 2 offers moderate protection against environmental factors
RoHS compliant which ensuring adherence to safety and environmental standards
Optimised for lubricated operation promoting reliability under various conditions
Lightweight construction at 190 g ensures easy installation and handling
In line installation capability allows for flexible system design
Designed for manual operation enhancing user interaction and control
Corrosion resistance class CRC 2 offers moderate protection against environmental factors
RoHS compliant which ensuring adherence to safety and environmental standards
Optimised for lubricated operation promoting reliability under various conditions
Lightweight construction at 190 g ensures easy installation and handling
In line installation capability allows for flexible system design
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve MS4 Series 1/4in, MS4-EE-1/4-V24-F1A-B
- Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series 1/4in, 541258
- Festo Rotary 3/2 Pneumatic Manual Control Valve MS Series 1/4in, 541259
- Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series 1/4, 541261
- Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series 1/4, 541260
- Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series G 1/8 541262
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve MS6 Series 2-Janin, MS6-EM1-1/2-F1A
- Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series 1/8, 541263
