Festo Manual Pneumatic Manual Control Valve MS6 Series, G, 8183562
- RS Stock No.:
- 342-544
- Mfr. Part No.:
- MS6-EM1-1/2-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£107.17
(exc. VAT)
£128.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.17 |
*price indicative
- RS Stock No.:
- 342-544
- Mfr. Part No.:
- MS6-EM1-1/2-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Series | MS6 | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 8700L/min | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Length | 150.7mm | |
| Height | 62mm | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L | |
| Width | 76mm | |
| Number of Ports | 3 | |
| Number of Positions | 2 | |
| Model Number | 8183562 | |
| Thread Size | 2-Jan in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Series MS6 | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 8700L/min | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Length 150.7mm | ||
Height 62mm | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L | ||
Width 76mm | ||
Number of Ports 3 | ||
Number of Positions 2 | ||
Model Number 8183562 | ||
Thread Size 2-Jan in | ||
- COO (Country of Origin):
- HU
Festo MS6 Pneumatic Manual Control Valve, 18 Bar Maximum Operating Pressure, 8700L/min Maximum Flow Rate - MS6-EM1-1/2-F1A, Numeric Part Number:8183562
This pneumatic manual control valve provides manual actuation for pneumatic systems, serving as an intermediary relay to manage Air flow within industrial automation and mechanical installations. It is designed for environments requiring precise manual control of pneumatic circuits and is compatible with standard G-thread connections.
Features and Benefits:
• High flow capacity 8,700 L/min for Rapid system response
• Rated to 18 bar to support high-pressure pneumatic networks
• Operates between −10°C and +60°C for varied ambient conditions
• Die-cast aluminium body for reduced weight and structural durability
• Three ports and two positions to simplify valve integration
• Conforms to ISO 8573-1 class 7 for particle, water and oil levels
• Rated to 18 bar to support high-pressure pneumatic networks
• Operates between −10°C and +60°C for varied ambient conditions
• Die-cast aluminium body for reduced weight and structural durability
• Three ports and two positions to simplify valve integration
• Conforms to ISO 8573-1 class 7 for particle, water and oil levels
Applications
• Suitable for manual control of pneumatic actuators and relays
• Ideal for use in factory automation pneumatic panels
• Used for Airflow regulation in electronics manufacturing processes
• Can be used in test rigs requiring repeatable manual switching
• Used with compressed Air supplies in mechanical maintenance stations
• Ideal for use in factory automation pneumatic panels
• Used for Airflow regulation in electronics manufacturing processes
• Can be used in test rigs requiring repeatable manual switching
• Used with compressed Air supplies in mechanical maintenance stations
What thread type is provided for system connection?
The valve uses G-standard threaded ports for compatibility with common pneumatic fittings.
How many operational states does the valve support?
It offers two discrete switching positions to enable simple on/off routing of air.
What are the dimensional footprints relevant for mounting?
The unit measures 150.7mm in length, 76mm in width and 62mm in height for panel or manifold accommodation.
Which certifications address cleanroom and industry standards?
It meets ISO 8573-1 cleanliness class and VDMA 24364-B1/B2-L requirements along with RoHS.
Related links
- Festo Manual Pneumatic Manual Control Valve MS6 Series 8176514
- Festo Manual Pneumatic Manual Control Valve MS Series 541269
- Festo Manual Pneumatic Manual Control Valve MS6 Series 8091578
- Festo Manual Pneumatic Manual Control Valve MS Series 541271
- Festo Manual Pneumatic Manual Control Valve MS Series 541272
- Festo Rotary Pneumatic Manual Control Valve MS Series 541267
- Festo Manual Pneumatic Manual Control Valve MS Series 8183561
- Festo Pneumatic Manual Control Valve MS Series 541270


