Festo Manual Pneumatic Manual Control Valve MS6 Series, G 1/2 in, 8176514
- RS Stock No.:
- 343-369
- Mfr. Part No.:
- MS6-EE-1/2-V24-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
£159.19
(exc. VAT)
£191.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.19 |
*price indicative
- RS Stock No.:
- 343-369
- Mfr. Part No.:
- MS6-EE-1/2-V24-F1A-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | 1/2 in | |
| Connection Thread Standard | G | |
| Series | MS6 | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 5000L/min | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 176.8mm | |
| Height | 87.7mm | |
| Width | 62mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Model Number | 8176514 | |
| Thread Size | 1/2 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size 1/2 in | ||
Connection Thread Standard G | ||
Series MS6 | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polyamide | ||
Maximum Flow Rate 5000L/min | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Length 176.8mm | ||
Height 87.7mm | ||
Width 62mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Model Number 8176514 | ||
Thread Size 1/2 in | ||
- COO (Country of Origin):
- HU
The Festo On/off valve, designed for precise control in pneumatic systems, delivers exceptional performance combined with robust engineering. With its innovative poppet valve design and electric actuation, this model ensures rapid switching and high reliability across various applications. Engineered to operate under diverse conditions, it boasts a compact size with an impressive flow rate, making it suitable for intricate setups. The integration of advanced materials ensures it meets stringent quality standards, while the ability to operate efficiently in tight spaces reveals its versatility. This valve is a quintessential solution for modern automation systems, providing effortless integration and optimal performance.
Pneumatic connections simplify installation in various setups
Corrosion resistance class CRC 1 ensures durability in demanding environments
Resilient housing material enhances overall product longevity
Compatibility with lubricated operations maximises functionality
Related links
- Festo Manual Pneumatic Manual Control Valve MS6 Series 8091578
- Festo Manual Pneumatic Manual Control Valve MS4 Series 8176512
- Festo Manual Pneumatic Manual Control Valve MS6 Series 8183562
- Festo Pneumatic Soft Start Valve 8176513 1/2 in G
- Festo Directional Control Valve, 7000 L/min G1/2 Pneumatic 1.8 MPa G1/2
- Festo Pneumatic Valve - 3/2 Way Monostable Electric G MS Series 24V
- Festo Pneumatic Manual Control Valve MS Series 542584
- Festo Piston Slide Pneumatic Manual Control Valve MS Series 529823


