Festo Manual Pneumatic Relay Pneumatic Manual Control Valve MS6 Series, G 1/2, 2-Janin, MS6-EE-1/2-V24-B
- RS Stock No.:
- 351-269
- Mfr. Part No.:
- MS6-EE-1/2-V24-B
- Brand:
- Festo
Subtotal (1 unit)*
£107.81
(exc. VAT)
£129.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.81 |
*price indicative
- RS Stock No.:
- 351-269
- Mfr. Part No.:
- MS6-EE-1/2-V24-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/2 | |
| Function | Pneumatic Relay | |
| Thread Size | 2-Janin | |
| Thread Standard | G | |
| Manufacturer Series | MS6 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | MS6-EE-1/2-V24-B | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/2 | ||
Function Pneumatic Relay | ||
Thread Size 2-Janin | ||
Thread Standard G | ||
Manufacturer Series MS6 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p MS6-EE-1/2-V24-B | ||
- COO (Country of Origin):
- HU
The Festo on/off valve is engineered to provide precision control in pneumatic systems. Designed with a durable poppet architecture and electric actuation, it offers reliable operation under varying pressure conditions. The valve features a user-friendly mechanical spring reset and is equipped with advanced functionality, including a pressure sensor with an easy-to-read LCD display. Ideal for automation processes, this valve is built to withstand an ambient temperature range of -5 °C to 50 °C, making it suitable for diverse industrial environments. Its low corrosion resistance classification ensures longevity, while maintenance is streamlined due to compatibility with lubricated operations.
Electric actuation ensures quick and efficient valve operation
Pressure monitoring capability enhances system reliability
Mechanical spring reset simplifies the operational workflow
User friendly design facilitates easy installation with optional mounting positions
Robust materials ensure compatibility with various operating mediums
Pressure monitoring capability enhances system reliability
Mechanical spring reset simplifies the operational workflow
User friendly design facilitates easy installation with optional mounting positions
Robust materials ensure compatibility with various operating mediums
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve MS6 Series 1/2in, MS6-EE-1/2-V24-F1A-B
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve MS6 Series 2-Janin, MS6-EM1-1/2-F1A
- Festo 3/2 Closed G 1/2 529823
- Festo 3/2 Closed G 1/2 542583
- Festo 3/2 Closed G 1/2 529825
- Festo Piloted 3/2 Closed G 1/2 542603
- Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/2 MS6 Series 24V dc, 542582
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve MS4 Series 1/4in, MS4-EE-1/4-V24-F1A-B
