Festo Pneumatic Soft Start Valve, 3000 L/min G1/2 Pneumatic 1 MPa G1/2

Subtotal (1 unit)*

£375.10

(exc. VAT)

£450.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£375.10

*price indicative

RS Stock No.:
851-975
Mfr. Part No.:
VABF-S6-1-P5A4S1S-G12-1T1L-PZ
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Soft Start Valve

Series

VABF

Inlet Connection Size

G1/2

Outlet Connection Type

Pneumatic

Inlet Connection Type

Pneumatic

Flow Rate

3000L/min

Outlet Connection Size

G1/2

Minimum Operating Pressure

0.3MPa

Maximum Operating Pressure

1 MPa

Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

COO (Country of Origin):
DE
The Festo soft-start valve is a precision device designed for effective pressure management within pneumatic systems, streamlining fluid control and enhancing operational efficiency.

Max. positive test Pulse with 0 signal is 2000 μs for reliable operation

Electrical actuation with a mechanical spring reset ensures robust performance

Degree of protection IP65 guarantees protection against dust and water ingress

Operating pressure ranges from 0.3 MPa to 1 MPa for versatile applications

Nominal operating voltage of DC 24 V ensures compatibility with standard systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy