Festo Pneumatic Soft Start Valve, 3000 L/min G1/2 Pneumatic 1 MPa G1/2

Subtotal (1 unit)*

£375.10

(exc. VAT)

£450.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£375.10

*price indicative

RS Stock No.:
851-972
Mfr. Part No.:
VABF-S6-1-P5A4S2YE-G12-1T1L-PZ
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Soft Start Valve

Series

VABF

Inlet Connection Type

Pneumatic

Inlet Connection Size

G1/2

Outlet Connection Type

Pneumatic

Flow Rate

3000L/min

Outlet Connection Size

G1/2

Minimum Operating Pressure

0.3MPa

Maximum Operating Pressure

1 MPa

Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

COO (Country of Origin):
DE
The Festo soft-start valve is designed to control the flow direction and pressure in pneumatic systems efficiently. It features a soft sealing principle, ensuring reliable operation across various mounting positions.

Max. positive test Pulse with 0 signal of 2000 μs enhances reliability

Switchover pressure is set between 50 to 75% of operating pressure for precision control

Duty cycle maintained at 100% ensures consistent performance

Self-resetting via electrical control signal simplifies operation

Yellow and green LED indicators provide clear signal status display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy