Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 2300 mm Bore, 90 °
- RS Stock No.:
- 343-612
- Mfr. Part No.:
- DFPD-2300-RP-90-RS60-F16-R3-C-VDE2
- Brand:
- Festo
Subtotal (1 unit)*
£3,298.53
(exc. VAT)
£3,958.24
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 01 June 2026
Units | Per unit |
|---|---|
| 1 + | £3,298.53 |
*price indicative
- RS Stock No.:
- 343-612
- Mfr. Part No.:
- DFPD-2300-RP-90-RS60-F16-R3-C-VDE2
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | T46 | |
| Bore Size | 2300mm | |
| Connection Thread Standard | G | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Actuator | |
| Maximum Torque Rating | 1523Nm | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA 66413, Zone 2 (ATEX), Zone 22 (ATEX), Zone 1 (ATEX), VDI/VDE 3845 size AA 3, EPL Gb (GB), ISO 5211, VDMA24364-B1/B2-L, RoHS, EPL Db (GB), Ex h IIC T4 Gb X, ATEX category gas II 2G, ATEX category dust II 2D, DNV TAP00001CE, ISO 13849, Ex h IIIC T105°C Db X, Zone 1 (UKEX), Zone 21 (ATEX), Zone 21 (UKEX), VDI/VDE 3845 (NAMUR), ISO 8573-1:2010 (7:4:4), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, IEC 61508 (SIL) | |
| Weight | 77941g | |
| Port Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type T46 | ||
Bore Size 2300mm | ||
Connection Thread Standard G | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Actuator | ||
Maximum Torque Rating 1523Nm | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA 66413, Zone 2 (ATEX), Zone 22 (ATEX), Zone 1 (ATEX), VDI/VDE 3845 size AA 3, EPL Gb (GB), ISO 5211, VDMA24364-B1/B2-L, RoHS, EPL Db (GB), Ex h IIC T4 Gb X, ATEX category gas II 2G, ATEX category dust II 2D, DNV TAP00001CE, ISO 13849, Ex h IIIC T105°C Db X, Zone 1 (UKEX), Zone 21 (ATEX), Zone 21 (UKEX), VDI/VDE 3845 (NAMUR), ISO 8573-1:2010 (7:4:4), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, IEC 61508 (SIL) | ||
Weight 77941g | ||
Port Thread Size 1/4 in | ||
Festo DFPD Series Pneumatic Rotary Actuator, 90° Rotary Angle, 2300mm Bore - DFPD-2300-RP-90-RS60-F16-R3-C-VDE2, Numeric Part Number: 8102913
Features & Benefits
• Maximum operating pressure of 8 bar for high-performance tasks
• 90° swivel angle ensures accurate positioning
• Standard connection for valves is ISO 5211 compliant
• Robust construction, suited for both industrial and automation settings
• Non-cushioned design for direct and Rapid actuation response
Applications
• Suitable for requiring precise rotational control
• Compatible with systems using compressed Air for operation
• Ideal for integration in safety-related control mechanisms
• Employed in environments with varying temperature ranges
What type of media is suitable for operation?
What are the torque specifications at nominal operating pressure?
Can this actuator be installed in different mounting positions?
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °