Parker 5 μm Replacement Filter Element for 80CN
- RS Stock No.:
- 824-460
- Mfr. Part No.:
- 932666Q
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£437.22
(exc. VAT)
£524.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £437.22 |
*price indicative
- RS Stock No.:
- 824-460
- Mfr. Part No.:
- 932666Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 80CN | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 5μm | ||
Product Type Replacement Filter Element | ||
For Use With 80CN | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic filter element designed for high efficiency in medium pressure hydraulic systems, ensuring optimal filtration performance in industrial applications.
High efficiency genuine replacement element for 15/40/80CN Series filters
Compatible with a range of fluids, including mineral and vegetable oils
Built with microglass technology, providing a 5 μm filtration Micron rating
Seals available in fluoroelastomer and nitrile for diverse environmental conditions
Operates effectively within a temperature range of -40 to 100°C
Supports a maximum flow rate of 600 L/min and 70 bar operating pressure
Related links
- Parker 10 μm Replacement Filter Element for 80CN
- Parker 20 μm Replacement Filter Element for 80CN
- Parker Replacement Filter Element for 80CN
- Parker 5 μm Replacement Filter Element for EPF2202QIHB HP
- Parker 5 μm Replacement Filter Element for 15CN
- Parker 5 μm Replacement Filter Element for 05QE
- Parker 5 μm Replacement Filter Element for EPF3105QIB HP
- Parker 5 μm Replacement Filter Element for 40CN
