Parker 5 μm Replacement Filter Element for EPF2202QIHB HP

Image representative of range

Subtotal (1 unit)*

£331.28

(exc. VAT)

£397.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£331.28

*price indicative

RS Stock No.:
824-379
Mfr. Part No.:
944494Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

5μm

For Use With

EPF2202QIHB HP

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker fluid control device primarily designed for efficient operation in various hydraulic systems. It ensures reliability in Crucial applications across multiple sectors.

Engineered for exceptional fluid handling capabilities

Designed with robust materials for enhanced durability

Optimised flow path for reduced pressure drop

Includes integrated safety features for dependable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy