Parker 5 μm Replacement Filter Element for EPF3105QIB HP

Image representative of range

Subtotal (1 unit)*

£130.39

(exc. VAT)

£156.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.39

*price indicative

RS Stock No.:
823-361
Mfr. Part No.:
944435Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

5μm

For Use With

EPF3105QIB HP

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker high pressure hydraulic oil filter replacement element provides robust filtration for inline applications, ensuring optimal performance and protection in hydraulic systems.

Designed for use with EPF Series high pressure inline hydraulic oil filters

Multiple filtration media options available down to 2 microns

Maximum allowable flow of 700 L/min (185 GPM)

Eco element compatible with reusable ECO-core

Constructed with nitrile seal material for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy