Parker 10 μm Replacement Filter Element for 80CN

Image representative of range

Subtotal (1 unit)*

£411.22

(exc. VAT)

£493.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£411.22

*price indicative

RS Stock No.:
823-829
Mfr. Part No.:
932664Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

10μm

For Use With

80CN

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element is a high-efficiency filtration component designed for medium pressure hydraulic filters, ensuring optimal performance in demanding applications.

Designed for use with 80CN series medium pressure hydraulic filters

Utilises 10Q Microglass technology for superior filtration efficiency

Compatible with mineral and vegetable oils, and select synthetic oils

Operates effectively at temperatures ranging from -40 to 100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy