Parker 20 μm Replacement Filter Element for 80CN

Image representative of range

Subtotal (1 unit)*

£290.54

(exc. VAT)

£348.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£290.54

*price indicative

RS Stock No.:
823-844
Mfr. Part No.:
929899Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

20μm

For Use With

80CN

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element designed for high efficiency in medium pressure hydraulic filtration systems, ensuring optimal performance and reliability across various industrial applications.

High efficiency filtration using genuine 20Q microglass technology

Suitable for use with mineral, vegetable, and some synthetic oils

Operating temperature range of -40 to 100°C with nitrile Seals

Maximum operating pressure of 70 bar, ensuring robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy