Parker 20 μm Replacement Filter Element for EPF5120QIB HP

Image representative of range

Subtotal (1 unit)*

£262.51

(exc. VAT)

£315.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.51

*price indicative

RS Stock No.:
823-880
Mfr. Part No.:
944453Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

20μm

For Use With

EPF5120QIB HP

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element is a high-performance filtration component designed for EPF Series High Pressure Inline Hydraulic Oil Filters, ensuring optimal fluid clarity and system integrity.

Multiple filtration media options available down to 2 microns

Designed for a maximum allowable flow of 700 L/min (185 GPM)

Eco element for re-usable ECO-core in bowl enhances sustainability

Constructed with a nitrile seal material for durability

Rated for a maximum pressure differential of 25 bar on ECO-core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy