Parker 20 μm Replacement Filter Element for 45M Series
- RS Stock No.:
- 824-191
- Mfr. Part No.:
- 938967Q
- Brand:
- Parker
Subtotal (1 unit)*
£141.93
(exc. VAT)
£170.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.93 |
*price indicative
- RS Stock No.:
- 824-191
- Mfr. Part No.:
- 938967Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 20μm | |
| For Use With | 45M Series | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 20μm | ||
For Use With 45M Series | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element offers a high-capacity filtration solution designed to ensure efficient hydraulic operations across various industrial applications.
Available as Ecoglass or conventional Microglass versions
Utilises Advanced multi-layered design for enhanced filtration efficiency
Designed for mineral and vegetable oils as well as some synthetic oils
Maintains operating pressure up to 40 bar
Endures operating temperatures between -40 to 100 °C
Maximises flow rates up to 260 L/min
Related links
- Parker Replacement Filter Element for 45M Series
- Parker 10 μm Replacement Filter Element for 45M Series
- Parker 20 μm Replacement Filter Element for 20QE
- Parker 20 μm Replacement Filter Element for EPF1102QIB HP
- Parker 20 μm Replacement Filter Element for 80CN
- Parker 20 μm Replacement Filter Element for 40CN
- Parker 20 μm Replacement Filter Element for EPF5120QIB HP
- Parker 20 μm Replacement Filter Element for EPF3220QIRB HP
