Parker 20 μm Replacement Filter Element for EPF1102QIB HP
- RS Stock No.:
- 825-055
- Mfr. Part No.:
- 944421Q
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£66.21
(exc. VAT)
£79.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.21 |
*price indicative
- RS Stock No.:
- 825-055
- Mfr. Part No.:
- 944421Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 20μm | |
| Product Type | Replacement Filter Element | |
| For Use With | EPF1102QIB HP | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 20μm | ||
Product Type Replacement Filter Element | ||
For Use With EPF1102QIB HP | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker High-pressure Hydraulic Oil Filter Replacement Element protects down-line motors and sensitive valves from premature wear. This iProtect EPF Series component delivers high-efficiency particulate removal across demanding industrial and mobile hydraulic systems.
Features a 20 Micron absolute rating utilizing Advanced 20QI microglass media
Belongs to the eco-friendly Size 1 Length 1 EPF1 series size family
Handles a maximum allowable flow rate of 700 Litres per minute
Related links
- Parker 2 μm Replacement Filter Element for EPF1102QIB HP
- Parker 20 μm Replacement Filter Element for EPF5120QIB HP
- Parker 20 μm Replacement Filter Element for EPF3220QIRB HP
- Parker 20 μm Replacement Filter Element for 20QE
- Parker 20 μm Replacement Filter Element for 80CN
- Parker 20 μm Replacement Filter Element for 40CN
- Parker 20 μm Replacement Filter Element for 45M Series
- Parker 20 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
