Parker 2 μm Replacement Filter Element for EPF1102QIB HP

Image representative of range

Subtotal (1 unit)*

£86.15

(exc. VAT)

£103.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.15

*price indicative

RS Stock No.:
824-378
Mfr. Part No.:
944418Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

2μm

Product Type

Replacement Filter Element

For Use With

EPF1102QIB HP

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker high pressure hydraulic oil filter replacement element engineered for use with EPF Series filters, ensuring superior filtration performance in hydraulic systems.

Designed for compatibility with EPF Series high pressure inline hydraulic oil filters

Multiple filtration media options are available down to 2 microns

Maximum allowable flow is 700 L/min (185 GPM)

Constructed with nitrile seal material for added durability

Features an eco element for re-usable ECO-core in the bowl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy