Parker 2 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- RS Stock No.:
- 824-195
- Mfr. Part No.:
- G01316Q
- Brand:
- Parker
Subtotal (1 unit)*
£182.18
(exc. VAT)
£218.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.18 |
*price indicative
- RS Stock No.:
- 824-195
- Mfr. Part No.:
- G01316Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 2μm | |
| For Use With | 22PD-32PD high pressure duplex filter | |
| Material | Fibreglass | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 2μm | ||
For Use With 22PD-32PD high pressure duplex filter | ||
Material Fibreglass | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed to enhance the efficiency of high-pressure duplex filter systems, ensuring optimal filtration performance in demanding environments. Its construction utilises high-quality Microglass glasfibre materials for reliable filtration.
Size 246 mm in length for compatibility with specific filter housings
Offers a fine filtration rating of 2 microns for improved debris removal
Designed as a disposable element for easy maintenance and replacement
Constructed with Nitrile Seals for enhanced durability under pressure
Maximum operational pressure differential of 20 bar (ISO 2941) ensures system integrity
Related links
- Parker 10 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 5 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 20 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 2 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- SMC Replacement Filter
- PREVOST Replacement Filter
- SMC 50 μm Replacement Filter
- Parker Replacement Filter Element for Filter
