Parker 10 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter

Subtotal (1 unit)*

£232.76

(exc. VAT)

£279.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£232.76

*price indicative

RS Stock No.:
823-332
Mfr. Part No.:
G01068Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

10μm

For Use With

22PD-32PD high pressure duplex filter

Material

Fibreglass

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker hydraulic actuator designed for precise control and reliable performance in demanding environments, ensuring optimal operation in various applications.

Engineered for high efficiency and durability under extreme conditions

Utilises Advanced sealing technology to minimise leaks and enhance reliability

Compact design allows for versatile installation in limited spaces

Offers smooth operation with enhanced responsiveness for critical tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy