Parker 10 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter

Subtotal (1 unit)*

£355.40

(exc. VAT)

£426.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£355.40

*price indicative

RS Stock No.:
824-674
Mfr. Part No.:
G01098Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

10μm

For Use With

22PD-32PD high pressure duplex filter

For Removal

Oil

Material

Fibreglass

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element designed for the 22PD-32PD high-pressure duplex filter series, ensuring reliable filtration performance for critical applications.

Constructed with high-quality Microglass glasfibre filter materials

Rated for 10 μm filtration, ensuring efficient contaminant removal

Compatible with 32PD housing for seamless integration

Features a disposable element type for easy maintenance

Safe for use at a maximum pressure differential of 20 bar (ISO 2941)

Length of 319 mm accommodates various installation requirements

Seal material MADE from nitrile for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy