Parker 2 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- RS Stock No.:
- 824-675
- Mfr. Part No.:
- G01069Q
- Brand:
- Parker
Subtotal (1 unit)*
£244.56
(exc. VAT)
£293.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.56 |
*price indicative
- RS Stock No.:
- 824-675
- Mfr. Part No.:
- G01069Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 2μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 22PD-32PD high pressure duplex filter | |
| Material | Fibreglass | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 2μm | ||
Product Type Replacement Filter Element | ||
For Use With 22PD-32PD high pressure duplex filter | ||
Material Fibreglass | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker high pressure duplex filter offers effective filtration for hydraulic and industrial processes, featuring a unique duplex design that ensures continuous operation during element replacement.
Utilises high quality Microglass filter materials for superior filtration
Designed for 20 bar maximum pressure for enhanced durability
Incorporates a changeover valve and integrated balancing valve for dependable performance
Available with high strength elements for high differential pressure situations
Disposable element type ensures easy maintenance
Related links
- Parker 10 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 5 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 2 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 20 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- SMC Replacement Filter
- PREVOST Replacement Filter
- SMC 50 μm Replacement Filter
- Parker Replacement Filter Element for Filter
