Parker 2 μm Replacement Filter Element for EPF3202QIB

Image representative of range

Subtotal (1 unit)*

£180.46

(exc. VAT)

£216.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.46

*price indicative

RS Stock No.:
824-208
Mfr. Part No.:
944438Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

2μm

For Use With

EPF3202QIB

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element designed specifically for use with EPF Series high-pressure inline hydraulic oil filters, ensuring optimal filtration and reliability in hydraulic systems.

Engineered to handle maximum allowable flow of 700 L/min (185 GPM)

Features a Micron rating of 2 μm for efficient filtration

Utilises nitrile seal material for enhanced durability

Built as an eco element for re-usable ECO-core in bowl

Maintains a maximum pressure differential of 25 bar on ECO-core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy