Parker 2 μm Replacement Filter Element for EPF4102QIB HP
- RS Stock No.:
- 823-302
- Mfr. Part No.:
- 944442Q
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£256.76
(exc. VAT)
£308.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.76 |
*price indicative
- RS Stock No.:
- 823-302
- Mfr. Part No.:
- 944442Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 2μm | |
| For Use With | EPF4102QIB HP | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 2μm | ||
For Use With EPF4102QIB HP | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker iProtect EPF Series Hydraulic Oil Filter Replacement Element provides exceptional high-pressure filtration for industrial machinery. Its ecological filter-in-bowl design significantly reduces maintenance waste by keeping the reusable ECO-core inside the housing.
Size 4 length 1 eco-element classification
Two Micron absolute filtration rating
Maximum pressure differential reaches 25 bar on the core
Related links
- Parker 2 μm Replacement Filter Element for EPF2202QIHB HP
- Parker 2 μm Replacement Filter Element for EPF1102QIHB HP
- Parker 2 μm Replacement Filter Element for EPF2102QIB HP
- Parker 2 μm Replacement Filter Element for EPF1102QIB HP
- Parker 2 μm Replacement Filter Element for EPF2202QIB HP
- Parker 2 μm Replacement Filter Element for EPF3202QIB
- Parker 2 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 5 μm Replacement Filter Element for EPF2202QIHB HP
