Parker 2 μm Replacement Filter Element for EPF2202QIB HP

Image representative of range

Subtotal (1 unit)*

£134.77

(exc. VAT)

£161.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.77

*price indicative

RS Stock No.:
823-971
Mfr. Part No.:
944430Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

2μm

For Use With

EPF2202QIB HP

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker high-pressure inline hydraulic oil filter replacement element designed to effectively safeguard critical engine components from contaminant ingress, ensuring optimal performance in demanding environments.

Various media filtration types including microglass

Eco-friendly design integrates reusable components, reducing waste by up to 50%

Designed to protect hydraulic circuits from contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy