Parker 10 μm Replacement Filter Element for 15CN

Subtotal (1 unit)*

£157.48

(exc. VAT)

£188.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.48

*price indicative

RS Stock No.:
824-417
Mfr. Part No.:
932618Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10μm

Product Type

Replacement Filter Element

For Use With

15CN

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker filtration element serves a Crucial function in medium pressure hydraulic systems, ensuring efficient removal of contaminants to protect system integrity.

High efficiency genuine replacement elements designed for Parker 15/40/80CN Series hydraulic filters

Micron rating of 10 μm effectively filters out harmful particles from hydraulic oil

Constructed with fluoroelastomer seal material for enhanced resilience under various operating temperatures

Achieves a maximum operating pressure of 70 bar and flow rate up to 600 L/min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy