Parker 5 μm Replacement Filter Element for 05QE
- RS Stock No.:
- 823-999
- Mfr. Part No.:
- 938722Q
- Brand:
- Parker
Subtotal (1 unit)*
£545.60
(exc. VAT)
£654.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £545.60 |
*price indicative
- RS Stock No.:
- 823-999
- Mfr. Part No.:
- 938722Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 05QE | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 5μm | ||
Product Type Replacement Filter Element | ||
For Use With 05QE | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker replacement element is a high-performance filtration solution designed to provide exceptional system protection. This product is available in both Ecoglass and Microglass configurations, catering to various operational requirements.
Constructed with Advanced filter media technology for premier filtration
Ecoglass option is environmentally friendly and reduces weight by 50%
No metal inner core in Eco elements allows for environmentally responsible disposal
Compatible with medium pressure systems, offering a versatile filtration solution
Utilising genuine Parker elements enhances filtration quality and reduces downtime
Related links
- Parker 5 μm Replacement Filter Element for 05QE
- Parker 5 μm Replacement Filter Element for 80CN
- Parker 5 μm Replacement Filter Element for 15CN
- Parker 5 μm Replacement Filter Element for EPF2202QIHB HP
- Parker 5 μm Replacement Filter Element for 40CN
- Parker 5 μm Replacement Filter Element for EPF2105QIHB HP
- Parker 5 μm Replacement Filter Element for EPF3105QIB HP
- Parker 5 μm Replacement Filter Element for EPF3105QIV HP
