Parker 5 μm Replacement Filter Element for 05QE
- RS Stock No.:
- 824-207
- Mfr. Part No.:
- 938726Q
- Brand:
- Parker
Subtotal (1 unit)*
£1,116.97
(exc. VAT)
£1,340.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,116.97 |
*price indicative
- RS Stock No.:
- 824-207
- Mfr. Part No.:
- 938726Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 5μm | |
| For Use With | 05QE | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 5μm | ||
For Use With 05QE | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker replacement element offers superior filtration with its Advanced Ecoglass and Microglass options, ensuring optimum fluid protection in hydraulic and industrial processes.
Available in Ecoglass version without inner core and conventional Microglass version
Engineered with cutting-edge filter media technology for enhanced system safeguarding
Designed for a maximum pressure differential of 10 bar on ECO-adapter (ISO 2941)
Utilises Nitrile seal material for outstanding durability
Provides a Micron rating of 5 μm, ensuring precise filtration
Related links
- Parker 5 μm Replacement Filter Element for 05QE
- Parker 5 μm Replacement Filter Element for EPF2202QIHB HP
- Parker 5 μm Replacement Filter Element for 80CN
- Parker 5 μm Replacement Filter Element for 15CN
- Parker 5 μm Replacement Filter Element for EPF3105QIB HP
- Parker 5 μm Replacement Filter Element for 40CN
- Parker 5 μm Replacement Filter Element for EPF2105QIHB HP
- Parker 5 μm Replacement Filter Element for EPF3105QIV HP
