Parker 5 μm Replacement Filter Element for 40CN

Image representative of range

Subtotal (1 unit)*

£206.39

(exc. VAT)

£247.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.39

*price indicative

RS Stock No.:
823-777
Mfr. Part No.:
G04048Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

5μm

Product Type

Replacement Filter Element

For Use With

40CN

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker Replacement Element Cartridge deliver high-efficiency performance for medium pressure inline filters. Designed specifically for the forty CN series, this hydraulic oil filter ensures optimal system protection by trapping micro particles.

Premium five Micron rating for fine particulate filtration

High efficiency zero five Q microglass filter element type

Reliable nitrile seal material prevents operational bypass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy