EMERSON ? ASCO Quick Exhaust Valve, G 1/2 x 10 bar, Threaded, G 1/2in
- RS Stock No.:
- 328-619
- Mfr. Part No.:
- G652A6S640A00FQ
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£284.57
(exc. VAT)
£341.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £284.57 |
*price indicative
- RS Stock No.:
- 328-619
- Mfr. Part No.:
- G652A6S640A00FQ
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? ASCO | |
Threaded Connections | G 1/2 | |
Tube Connections | G 1/2in | |
Connection Type | Threaded | |
Maximum Operating Pressure | 10 bar | |
Manufacturer Series | Series G652 | |
Minimum Operating Pressure | 2.75bar | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Threaded Connections G 1/2 | ||
Tube Connections G 1/2in | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series Series G652 | ||
Minimum Operating Pressure 2.75bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Slow Start Quick Exhaust Valve combines two essential functions in one unit: controlled pressure build-up during startup and rapid exhaust for quick system depressurization. With solenoid pilot operation and a horizontal solenoid DIN connector with light, this valve provides both precision and convenience in pneumatic systems.
G 1/2 designed for medium to high flow pneumatic applications
Ensures reliable and efficient valve actuation
Ensures reliable and efficient valve actuation
Related links
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1/2in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded
- EMERSON ? ASCO Quick Exhaust Valve Threaded
- EMERSON ? ASCO Exhaust Valve Threaded, G 1/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 3/8in
- EMERSON ? ASCO Exhaust Valve Threaded
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1in