EMERSON ? ASCO Quick Exhaust Valve, G 1/2 x 10 bar, Threaded, G 1/2in
- RS Stock No.:
- 328-582
- Mfr. Part No.:
- G652A6S640111EW
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£342.72
(exc. VAT)
£411.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £342.72 |
*price indicative
- RS Stock No.:
- 328-582
- Mfr. Part No.:
- G652A6S640111EW
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Threaded Connections | G 1/2 | |
| Tube Connections | G 1/2in | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | Series G652 | |
| Minimum Operating Pressure | 3.8bar | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Threaded Connections G 1/2 | ||
Tube Connections G 1/2in | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series Series G652 | ||
Minimum Operating Pressure 3.8bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Slow Start/Quick Exhaust Valve is designed for efficient pressure control, offering high exhaust capacity for rapid depletion of downstream pressure. Its slow start function ensures a gradual increase in downstream pressure, allowing full flow once 70% of inlet pressure is reached, protecting system components from sudden surges. Threaded ports enable both individual and modular mounting, providing flexibility for various pneumatic applications.
Body material is aluminum
Electrical connections
Electrical connections
Related links
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1/2in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 3/8in
- EMERSON ? ASCO Quick Exhaust Valve Threaded
- EMERSON ? ASCO Quick Exhaust Valve Threaded
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 3/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1in
- EMERSON ? ASCO Exhaust Valve Threaded, G 1/4in