EMERSON ? ASCO Quick Exhaust Valve, G 3/8 x 10 bar, Threaded, G 3/8in
- RS Stock No.:
- 328-622
- Mfr. Part No.:
- G652A6S930A0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£229.92
(exc. VAT)
£275.90
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £229.92 |
*price indicative
- RS Stock No.:
- 328-622
- Mfr. Part No.:
- G652A6S930A0000
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Threaded Connections | G 3/8 | |
| Tube Connections | G 3/8in | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | Series G652 | |
| Minimum Operating Pressure | 2.75bar | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Threaded Connections G 3/8 | ||
Tube Connections G 3/8in | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series Series G652 | ||
Minimum Operating Pressure 2.75bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Slow-Start / Quick Exhaust Solenoid Pilot Operated Valve offers precise control over pneumatic systems by gradually building up pressure during startup and allowing rapid exhaust when needed.
Pilot Type 3/8
3750 Flow (l/min)
3750 Flow (l/min)
Related links
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 3/8in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 3/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1/2in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1in
- EMERSON ? ASCO Quick Exhaust Valve Threaded
- EMERSON ? ASCO Exhaust Valve Threaded, G 1/4in