EMERSON – ASCO Quick Exhaust Valve x 10 bar A: Threaded B: Threaded 1/4 in

Subtotal (1 unit)*

£524.06

(exc. VAT)

£628.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£524.06

*price indicative

RS Stock No.:
328-645
Mfr. Part No.:
G653A6S960A0000
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Quick Exhaust Valve

Connection Size A

1/8 in

Connection Type A

Threaded

Connection Type B

Threaded

Connection Size B

1/4 in

Connection Type C

Threaded

Connection Size C

3/8 in

Series

653

Minimum Operating Pressure

0.2bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Material

Aluminium

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573.1:2010, ATEX, CUTR

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Slow-Start/Quick Exhaust Valve with a G3/4 port size features solenoid piloted operation, allowing for smooth pressure buildup during start-up and rapid exhaust when needed. This design improves system efficiency by preventing pressure surges and enabling quick depressurization.

Allows for fast venting to optimize system cycle time and performance.

Simplifies design and reduces complexity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy