EMERSON ? ASCO Quick Exhaust Valve, G 1/4 x 10 bar, Threaded
- RS Stock No.:
- 330-964
- Mfr. Part No.:
- G652A6S920A0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£229.92
(exc. VAT)
£275.90
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £229.92 |
*price indicative
- RS Stock No.:
- 330-964
- Mfr. Part No.:
- G652A6S920A0000
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Threaded Connections | G 1/4 | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | 652 | |
| Minimum Operating Pressure | 2.75bar | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Threaded Connections G 1/4 | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series 652 | ||
Minimum Operating Pressure 2.75bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Solenoid Pilot Operated Slow-Start / Quick Exhaust valve ensures controlled system pressurization and rapid depressurization. The slow-start function gradually increases pressure to protect downstream equipment, while the quick exhaust feature allows fast venting for safety and efficiency.
Pilot Type 1/4
1500 Flow (l/min)
1500 Flow (l/min)
Related links
- EMERSON ? ASCO Quick Exhaust Valve Threaded
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1/2in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 3/8in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 3/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1in
- EMERSON ? ASCO Exhaust Valve Threaded, G 1/4in