EMERSON ? ASCO Quick Exhaust Valve, G 1/8 x 10 bar, Threaded
- RS Stock No.:
- 330-945
- Mfr. Part No.:
- G651A6S910A0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£180.54
(exc. VAT)
£216.65
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £180.54 |
*price indicative
- RS Stock No.:
- 330-945
- Mfr. Part No.:
- G651A6S910A0000
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Threaded Connections | G 1/8 | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | 651 | |
| Minimum Operating Pressure | 0bar | |
| Body Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Threaded Connections G 1/8 | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series 651 | ||
Minimum Operating Pressure 0bar | ||
Body Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Asco Solenoid Pilot Operated Slow-Start / Quick Exhaust valve ensures controlled system pressurization and rapid depressurization. The slow-start function gradually increases pressure to protect downstream equipment, while the quick exhaust feature allows fast venting for safety and efficiency.
Pilot Type 1/8
780 Flow (l/min)
780 Flow (l/min)
Related links
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 3/8in
- EMERSON ? ASCO Quick Exhaust Valve Threaded
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1/2in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 3/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1in
- EMERSON ? ASCO Exhaust Valve Threaded
- EMERSON ? ASCO Exhaust Valve Threaded, G 1/4in