EMERSON ? ASCO Quick Exhaust Valve, G 1/4 x 10 bar, Threaded, G 1/4in
- RS Stock No.:
- 328-600
- Mfr. Part No.:
- G651A5S920A0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£157.14
(exc. VAT)
£188.57
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £157.14 |
*price indicative
- RS Stock No.:
- 328-600
- Mfr. Part No.:
- G651A5S920A0000
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Threaded Connections | G 1/4 | |
| Tube Connections | G 1/4in | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | Series G651 | |
| Minimum Operating Pressure | 0bar | |
| Body Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Threaded Connections G 1/4 | ||
Tube Connections G 1/4in | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series Series G651 | ||
Minimum Operating Pressure 0bar | ||
Body Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Quick Exhaust Valve is designed for high exhaust capacity, ensuring rapid depletion of downstream pressure for improved system efficiency. It features a slow start function, which gradually increases downstream pressure and allows full flow once 70% of inlet pressure is reached, protecting system components from sudden surges. Threaded ports enable both individual and modular mounting, providing flexibility for various pneumatic applications.
Body material is aluminum
Electrical connections
Electrical connections
Related links
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1/2in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 3/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 3/8in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1in
- EMERSON ? ASCO Exhaust Valve Threaded, G 1/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded
- EMERSON ? ASCO Quick Exhaust Valve Threaded
- EMERSON ? ASCO Exhaust Valve Threaded