EMERSON ? ASCO Exhaust Valve, G 1/4 x 10 bar, Threaded, G 1/4in

Subtotal (1 unit)*

£180.54

(exc. VAT)

£216.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£180.54

*price indicative

RS Stock No.:
328-601
Mfr. Part No.:
G651A6S920A0000
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Threaded Connections

G 1/4

Tube Connections

G 1/4in

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

Series G651

Minimum Operating Pressure

0bar

Body Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
US
The Asco Quick Exhaust Valve is designed for high exhaust capacity, ensuring rapid depletion of downstream pressure for improved system efficiency. It features a slow start function, which gradually increases downstream pressure and allows full flow once 70% of inlet pressure is reached, protecting system components from sudden surges. Threaded ports enable both individual and modular mounting, providing flexibility for various pneumatic applications.

Body material is aluminum
Electrical connections

Related links