Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Straight-Through

Subtotal (1 pack of 10 units)*

£145.63

(exc. VAT)

£174.76

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£145.63£14.563

*price indicative

RS Stock No.:
903-467
Mfr. Part No.:
41SFAW21MXN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/2

Series

41

Sub Type

Straight-Through

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ROHS

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic and fluid handling applications with a nominal diameter of 10 mm, operating effectively under pressure conditions up to 35 bar.

Corrosion resistant, ensuring durability in various environments

High flow capacity with minimal pressure drop for efficient performance

Constructed from nickel-plated brass for extended lifespan

Straight-through function enables seamless fluid transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy